dsPIC33AK64MC106-I/M7 Microchip dsPIC33AK64MC106, 32bit Digital Signal Processor 200MHz 64 Kb Flash 64-Pin VQFN/TQFP
- RS Stock No.:
- 302-653
- Mfr. Part No.:
- dsPIC33AK64MC106-I/M7
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.82 |
| 10 + | €1.64 |
*price indicative
- RS Stock No.:
- 302-653
- Mfr. Part No.:
- dsPIC33AK64MC106-I/M7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 200MHz | |
| Series | dsPIC33AK64MC106 | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 16 Kb | |
| Program Memory Size | 64 Kb | |
| Program Memory Type | Flash | |
| Package Type | VQFN/TQFP | |
| Pin Count | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 200MHz | ||
Series dsPIC33AK64MC106 | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 32bit | ||
RAM Size 16 Kb | ||
Program Memory Size 64 Kb | ||
Program Memory Type Flash | ||
Package Type VQFN/TQFP | ||
Pin Count 64 | ||
The Microchip 32-bit Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 128KB Flash Program Memory and 16KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5nS comparators and high-speed PWM outputs designed to optimize real-time control applications. Functional Safety Ready with AEC-Q100 qualification support for automotive applications.
Peripheral Pin Select Remappable Pins to Reduce Board Layout Complexity
Multiple Interrupt Vectors with Individual Programmable Priority
Five External Interrupt Pins
2 Kbyte Instruction Cache
Sixteen 32 bit Working Registers
Dual 72 bit Accumulators Supporting 32 bit and 16 bit Fixed Point DSP Operations
Eight Level Deep Working Register Sets
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating Point Register Sets
Multiple Interrupt Vectors with Individual Programmable Priority
Five External Interrupt Pins
2 Kbyte Instruction Cache
Sixteen 32 bit Working Registers
Dual 72 bit Accumulators Supporting 32 bit and 16 bit Fixed Point DSP Operations
Eight Level Deep Working Register Sets
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating Point Register Sets
Related links
- dsPIC33AK64MC106-I/PT Microchip dsPIC33AK64MC106, 32bit Digital Signal Processor 200MHz 64 Kb Flash 64-Pin VQFN/TQFP
- dsPIC33AK64MC105-I/M7 Microchip dsPIC33AK64MC105, 32bit Digital Signal Processor 200MHz 64 Kb Flash 48-Pin VQFN/TQFP
- dsPIC33AK128MC106-I/M7 Microchip dsPIC33AK128MC106, 32bit Digital Signal Processor 200MHz 128 Kb Flash 64-Pin VQFN/TQFP
- dsPIC33AK32MC106-I/M7 Microchip dsPIC33AK32MC106, 32bit Digital Signal Processor 200MHz 32 Kb Flash 64-Pin VQFN/TQFP
- dsPIC33AK64MC103-I/M7 Microchip dsPIC33AK64MC103, 32bit Digital Signal Processor 200MHz 64 Kb Flash 36-Pin VQFN
- dsPIC33AK64MC102-I/M7 Microchip dsPIC33AK64MC102, 32bit Digital Signal Processor 200MHz 64 Kb Flash 28-Pin SSOP/VQFN
- dsPIC33AK32MC105-I/M7 Microchip dsPIC33AK32MC105, 32bit Digital Signal Processor 200MHz 32 Kb Flash 48-Pin VQFN/TQFP
- dsPIC33AK128MC105-I/M7 Microchip dsPIC33AK128MC105, 32bit Digital Signal Processor 200MHz 128 Kb Flash 48-Pin VQFN/TQFP
