DSPIC33FJ12GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- RS Stock No.:
- 399-741
- Mfr. Part No.:
- DSPIC33FJ12GP202-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 399-741
- Mfr. Part No.:
- DSPIC33FJ12GP202-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 1 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 12 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 1 | |
| Number of SPI Channels | 1 | |
| ADC Resolution | 10 bit, 12bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 3 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Pulse Width Modulation | 2(16 bit) | |
| Width | 7.5mm | |
| ADCs | 10 x 10/12 bit | |
| Length | 17.9mm | |
| Number of PWM Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADC Channels | 10 | |
| Number of CAN Channels | 0 | |
| PWM Resolution | 16bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of USART Channels | 0 | |
| Timers | 3 x 16 bit | |
| Timer Resolution | 16bit | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 1 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 12 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 1 | ||
Number of SPI Channels 1 | ||
ADC Resolution 10 bit, 12bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 3 | ||
Number of Ethernet Channels 0 | ||
USB Channels 0 | ||
Pulse Width Modulation 2(16 bit) | ||
Width 7.5mm | ||
ADCs 10 x 10/12 bit | ||
Length 17.9mm | ||
Number of PWM Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADC Channels 10 | ||
Number of CAN Channels 0 | ||
PWM Resolution 16bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Number of USART Channels 0 | ||
Timers 3 x 16 bit | ||
Timer Resolution 16bit | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
dsPIC33FJ12GP201/202 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
One 4-wire SPI module
One I2CTM module
One UART Module
Related links
- DSPIC33FJ12GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- DSPIC33FJ12MC202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- DSPIC33FJ128GP708-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SPDIP
- DSPIC33FJ12MC201-I/SO Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 12 kB Flash 20-Pin SOIC
- DSPIC33FJ12MC201-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 20-Pin SOIC
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SOIC
- DSPIC33FJ32GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
