DSPIC33FJ12GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
869-6606
Mfr. Part No.:
DSPIC33FJ12GP202-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

1 kB

Instruction Set Architecture

RISC

Program Memory Size

12 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

1

USB Channels

0

Number of LIN Channels

0

PWM Channels

2

Width

7.5mm

Number of USART Channels

0

Timers

3 x 16 bit

Dimensions

17.9 x 7.5 x 2.35mm

Timer Resolution

16bit

ADCs

10 x 10/12 bit

Length

17.9mm

Number of Ethernet Channels

0

Number of Timers

3

Number of I2C Channels

1

Number of PCI Channels

0

Height

2.35mm

Number of SPI Channels

1

Pulse Width Modulation

2(16 bit)

Number of ADC Units

1

ADC Channels

10

Number of CAN Channels

0

ADC Resolution

10 bit, 12bit

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Number of PWM Units

2

Maximum Operating Temperature

+85 °C

dsPIC33FJ12GP201/202 16-Bit Digital Signal Controllers


Microchip’s dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJ12GP201/202 devices are General Purpose DSCs suitable for a variety of applications.

CPU Features


40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data

Peripheral Features


12/10-Bit Analogue-to-Digital Converter (ADC) – dsPIC33FJ12GP201 6 Channels, dsPIC33FJ12GP202 10 Channels
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
One 4-wire SPI module
One I2CTM module
One UART Module

Related links