dsPIC33AK512MC506-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- RS Stock No.:
- 653-802
- Mfr. Part No.:
- dsPIC33AK512MC506-I/M7
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
In Stock
- Plus 280 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.70 |
| 10 - 24 | €2.65 |
| 25 - 99 | €2.57 |
| 100 + | €2.40 |
*price indicative
- RS Stock No.:
- 653-802
- Mfr. Part No.:
- dsPIC33AK512MC506-I/M7
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 200MHz | |
| Series | dsPIC33A | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64 KB | |
| Program Memory Size | 512 KB | |
| Program Memory Type | Flash | |
| Package Type | VQFN | |
| Pin Count | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 200MHz | ||
Series dsPIC33A | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64 KB | ||
Program Memory Size 512 KB | ||
Program Memory Type Flash | ||
Package Type VQFN | ||
Pin Count 64 | ||
- COO (Country of Origin):
- TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.
Twenty years minimum data retention
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable
Related links
- dsPIC33AK512MC206T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MPS206T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MPS206-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MPS506T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MC206-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MC506T-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MPS506-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin VQFN
- dsPIC33AK512MC505-I/M7 Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 48-Pin VQFN
