TMS320VC5502PGF300 Texas Instruments, 32bit Digital Signal Processor 300MHz 32 kB ROM 176-Pin LQFP
- RS Stock No.:
- 162-7549
- Mfr. Part No.:
- TMS320VC5502PGF300
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7549
- Mfr. Part No.:
- TMS320VC5502PGF300
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 300MHz | |
| Device Million Instructions per Second | 600MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 64 kB | |
| Program Memory Size | 32 kB | |
| Program Memory Type | DARAM, ROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 176 | |
| Typical Operating Supply Voltage | 1.26 V, 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 24mm | |
| Dimensions | 24 x 24 x 1.4mm | |
| Width | 24mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 300MHz | ||
Device Million Instructions per Second 600MIPS | ||
Data Bus Width 32bit | ||
RAM Size 64 kB | ||
Program Memory Size 32 kB | ||
Program Memory Type DARAM, ROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 1.26 V, 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Length 24mm | ||
Dimensions 24 x 24 x 1.4mm | ||
Width 24mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
- COO (Country of Origin):
- MY
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Related links
- TMS320F2812PGFA Texas Instruments, 32bit Digital Signal Processor 150MHz 256 kB Flash EEPROM 176-Pin LQFP
- TMS320VC5416PGE160 Texas Instruments, 16bit Digital Signal Processor 160MHz 32 kB ROM 144-Pin LQFP
- TMS320F2808PZS Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
- TMS320F2808PZA Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
- dsPIC33AK32MC103-I/M7 Microchip dsPIC33AK32MC103, 32bit Digital Signal Processor 200MHz 32 Kb Flash 36-Pin VQFN
- dsPIC33AK32MC102-I/M7 Microchip dsPIC33AK32MC102, 32bit Digital Signal Processor 200MHz 32 Kb Flash 28-Pin SSOP/VQFN
- dsPIC33AK32MC106-I/M7 Microchip dsPIC33AK32MC106, 32bit Digital Signal Processor 200MHz 32 Kb Flash 64-Pin VQFN/TQFP
- dsPIC33AK32MC102-I/SS Microchip dsPIC33AK32MC102, 32bit Digital Signal Processor 200MHz 32 Kb Flash 28-Pin SSOP/VQFN
