TMS320F2812PGFA Texas Instruments, 32bit Digital Signal Processor 150MHz 256 kB Flash EEPROM 176-Pin LQFP

Subtotal (1 tray of 40 units)*

€1,025.32

(exc. VAT)

€1,261.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€25.633€1,025.32

*price indicative

RS Stock No.:
923-6845
Mfr. Part No.:
TMS320F2812PGFA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Frequency

150MHz

Device Million Instructions per Second

150MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.9 V, 3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

24 x 24 x 1.4mm

Width

24mm

Height

1.4mm

Length

24mm

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.


Digital Signal Processors, Texas Instruments

Related links