DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN

Subtotal (1 tube of 45 units)*

€145.485

(exc. VAT)

€178.965

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 450 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
45 +€3.233€145.49

*price indicative

RS Stock No.:
177-1584
Mfr. Part No.:
DSPIC33EP256GP504-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

60MHz

Series

DSPIC

Device Million Instructions per Second

70MIPS

Data Bus Width

16bit

RAM Size

32 kB

Instruction Set Architecture

C

Program Memory Size

256 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of CAN Channels

1

ADC Channels

9

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Automotive Standard

AEC-Q100

Length

8mm

ADCs

1 (9 x 12 bit)

Timer Resolution

16 bit, 32bit

Height

0.95mm

PWM Channels

6

Width

8mm

Timers

1 (2 x 32 bit), 1 (5 x 16 bit)

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (6 Channel)

Number of SPI Channels

2

Number of Timers

2

Number of I2C Channels

2

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life.

Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
dsPIC33E DSC Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply

Related links