DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN
- RS Stock No.:
- 177-1833
- Mfr. Part No.:
- DSPIC33EP256GP504-I/ML
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€9.19
(exc. VAT)
€11.304
(inc. VAT)
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.595 | €9.19 |
| 10 - 22 | €4.315 | €8.63 |
| 24 - 98 | €4.10 | €8.20 |
| 100 + | €3.995 | €7.99 |
*price indicative
- RS Stock No.:
- 177-1833
- Mfr. Part No.:
- DSPIC33EP256GP504-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | DSPIC | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 32 kB | |
| Instruction Set Architecture | C | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 2 | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 1 | |
| ADC Channels | 9 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Length | 8mm | |
| ADCs | 1 (9 x 12 bit) | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 0.95mm | |
| PWM Channels | 6 | |
| Width | 8mm | |
| Timers | 1 (2 x 32 bit), 1 (5 x 16 bit) | |
| Dimensions | 8 x 8 x 0.95mm | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Number of SPI Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series DSPIC | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture C | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of Timers 2 | ||
Number of I2C Channels 2 | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 1 | ||
ADC Channels 9 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Length 8mm | ||
ADCs 1 (9 x 12 bit) | ||
Timer Resolution 16 bit, 32bit | ||
Height 0.95mm | ||
PWM Channels 6 | ||
Width 8mm | ||
Timers 1 (2 x 32 bit), 1 (5 x 16 bit) | ||
Dimensions 8 x 8 x 0.95mm | ||
Pulse Width Modulation 1 (6 Channel) | ||
Number of SPI Channels 2 | ||
- COO (Country of Origin):
- TH
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
dsPIC33E DSC Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply
Related links
- DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN
- DSPIC30F4013-20I/ML Microchip DSPIC, 16bit Digital Signal Processor 40MHz 48 kB Flash 44-Pin QFN
- DSPIC33EP256GP504-I/PT Microchip DSPIC33EP256GP504, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- dsPIC33FJ128MC804-I/ML Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin QFN
