DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
- RS Stock No.:
- 177-1591
- Mfr. Part No.:
- DSPIC33EP512MC806-I/MR
- Manufacturer:
- Microchip
Subtotal (1 tube of 40 units)*
€328.32
(exc. VAT)
€403.84
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €8.208 | €328.32 |
*price indicative
- RS Stock No.:
- 177-1591
- Mfr. Part No.:
- DSPIC33EP512MC806-I/MR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | DSPIC | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 52 kB | |
| Instruction Set Architecture | C | |
| Program Memory Size | 536 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of UART Channels | 4 | |
| Height | 0.95mm | |
| PWM Channels | 16 | |
| Width | 9mm | |
| Timers | 1 (4 x 32 bit), 1 (9 x 16 bit) | |
| Dimensions | 9 x 9 x 0.95mm | |
| Number of SPI Channels | 2 | |
| Pulse Width Modulation | 1 (16 Channel) | |
| ADC Channels | 24 | |
| Number of ADC Units | 2 | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 1 (24 x 10 bit), 1 (24 x 12 bit) | |
| Length | 9mm | |
| Automotive Standard | AEC-Q100 | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| USB Channels | 1 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10 bit, 12bit | |
| Number of CAN Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series DSPIC | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 52 kB | ||
Instruction Set Architecture C | ||
Program Memory Size 536 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of UART Channels 4 | ||
Height 0.95mm | ||
PWM Channels 16 | ||
Width 9mm | ||
Timers 1 (4 x 32 bit), 1 (9 x 16 bit) | ||
Dimensions 9 x 9 x 0.95mm | ||
Number of SPI Channels 2 | ||
Pulse Width Modulation 1 (16 Channel) | ||
ADC Channels 24 | ||
Number of ADC Units 2 | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 1 (24 x 10 bit), 1 (24 x 12 bit) | ||
Length 9mm | ||
Automotive Standard AEC-Q100 | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
USB Channels 1 | ||
Number of I2C Channels 2 | ||
Number of Timers 2 | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10 bit, 12bit | ||
Number of CAN Channels 2 | ||
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
dsPIC33E DSC Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply
Related links
- DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
- DSPIC33EP512GP806-I/PT Microchip, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin TQFP
- DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP
- DSPIC33EP512MC806-I/PT Microchip, 16bit Digital Signal Processor 70MHz 536 kB Flash 64-Pin TQFP
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
