DSPIC33EP256MC204-I/PT Microchip DSPIC33EP256MC204, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- RS Stock No.:
- 177-3783
- Mfr. Part No.:
- DSPIC33EP256MC204-I/PT
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€7.97
(exc. VAT)
€9.804
(inc. VAT)
- Shipping from 09 February 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.985 | €7.97 |
| 10 - 22 | €3.72 | €7.44 |
| 24 - 98 | €3.545 | €7.09 |
| 100 + | €3.45 | €6.90 |
*price indicative
- RS Stock No.:
- 177-3783
- Mfr. Part No.:
- DSPIC33EP256MC204-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 70MHz | |
| Series | DSPIC33EP256MC204 | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 32 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Number of UART Channels | 2 | |
| ADC Channels | 9 | |
| Width | 10mm | |
| PWM Channels | 6 | |
| Height | 1.05mm | |
| Timer Resolution | 16 bit, 32bit | |
| Number of I2C Channels | 2 | |
| ADCs | 1 (9 x 12 bit) | |
| Length | 10mm | |
| Number of SPI Channels | 2 | |
| Automotive Standard | AEC-Q100 | |
| Number of PWM Units | 3 | |
| Pulse Width Modulation | 3 (6 x 16 bit) | |
| Number of Timers | 2 | |
| Dimensions | 10 x 10 x 1.05mm | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Timers | 2 x 32-bit, 5 x 16-bit | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 70MHz | ||
Series DSPIC33EP256MC204 | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Number of UART Channels 2 | ||
ADC Channels 9 | ||
Width 10mm | ||
PWM Channels 6 | ||
Height 1.05mm | ||
Timer Resolution 16 bit, 32bit | ||
Number of I2C Channels 2 | ||
ADCs 1 (9 x 12 bit) | ||
Length 10mm | ||
Number of SPI Channels 2 | ||
Automotive Standard AEC-Q100 | ||
Number of PWM Units 3 | ||
Pulse Width Modulation 3 (6 x 16 bit) | ||
Number of Timers 2 | ||
Dimensions 10 x 10 x 1.05mm | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Timers 2 x 32-bit, 5 x 16-bit | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
dsPIC33E Core
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
11 Additional Instructions
Two 40-bit Accumulators with Rounding and Saturation Options
Related links
- DSPIC33EP256MC204-I/PT Microchip DSPIC33EP256MC204, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- DSPIC33EP256GP504-I/PT Microchip DSPIC33EP256GP504, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- DSPIC33EV256GM104-I/PT Microchip, 16bit Digital Signal Processor 70MHz 256 kB Flash 44-Pin TQFP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
- DSPIC33EP32MC204-I/PT Microchip, 16bit Digital Signal Processor 70MHz 32 kB Flash 44-Pin TQFP
- DSPIC33EP128GP504-I/PT Microchip, 16bit Digital Signal Processor 70MHz 128 kB Flash 44-Pin TQFP
- DSPIC33EV256GM002-I/SP Microchip, 16bit Digital Signal Processor 70MHz 256 kB Flash 28-Pin PDIP
- DSPIC33EP128MC206-I/PT Microchip DSPIC33EP128MC206, 16bit Digital Signal Processor 70MHz 128 kB Flash 64-Pin TQFP
