Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-7837
Mfr. Part No.:
DSPIC33EP64MC204-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

70MHz

Data Bus Width

16bit

RAM Size

8 kB

Instruction Set Architecture

Code Efficient

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Width

10mm

Number of I2C Channels

2

Number of PCI Channels

0

Pulse Width Modulation

4(6 x 16 bit)

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

5

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

4

Length

10mm

ADCs

1(9 x 10/12 bit)

Timer Resolution

16 bit, 32bit

Height

1.05mm

Number of USART Channels

0

Timers

2 x 32 bit, 5 x 16 bit

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0

PWM Channels

6

PWM Resolution

16bit

ADC Channels

9

ADC Resolution

12 bit, 10bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

0

COO (Country of Origin):
TH

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers


The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features


70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals


High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)

Related links