DSPIC33EP512GP502-I/SP Microchip, 16bit Digital Signal Processor 5.5MHz 512 kB Flash 28-Pin PDIP
- RS Stock No.:
- 178-4847
- Mfr. Part No.:
- DSPIC33EP512GP502-I/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€57.465
(exc. VAT)
€70.68
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | €3.831 | €57.47 |
*price indicative
- RS Stock No.:
- 178-4847
- Mfr. Part No.:
- DSPIC33EP512GP502-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 5.5MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| ADCs | 6-ch x 10 bit, 6-ch x 12 bit | |
| Number of Timers | 10 | |
| Number of PCI Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Length | 35.56mm | |
| USB Channels | 1 | |
| Number of I2C Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Width | 7.49mm | |
| ADC Resolution | 10 bit, 12bit | |
| Timer Resolution | 16 bit, 32bit | |
| Number of CAN Channels | 1 | |
| Pulse Width Modulation | 0 | |
| Dimensions | 35.36 x 7.49 x 3.81mm | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 5 x 16 bit, 5 x 32 bit | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| ADC Channels | 12 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 5.5MHz | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 512 kB | ||
Program Memory Type Flash | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
ADCs 6-ch x 10 bit, 6-ch x 12 bit | ||
Number of Timers 10 | ||
Number of PCI Channels 0 | ||
Number of SPI Channels 2 | ||
Number of Ethernet Channels 0 | ||
Length 35.56mm | ||
USB Channels 1 | ||
Number of I2C Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Width 7.49mm | ||
ADC Resolution 10 bit, 12bit | ||
Timer Resolution 16 bit, 32bit | ||
Number of CAN Channels 1 | ||
Pulse Width Modulation 0 | ||
Dimensions 35.36 x 7.49 x 3.81mm | ||
Minimum Operating Temperature -40 °C | ||
Timers 5 x 16 bit, 5 x 32 bit | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
ADC Channels 12 | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- DSPIC33EP512GP502-I/SP Microchip, 16bit Digital Signal Processor 5.5MHz 512 kB Flash 28-Pin PDIP
- dsPIC33EV256GM102-I/SP Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin PDIP
- DSPIC33EV256GM002-I/SP Microchip, 16bit Digital Signal Processor 70MHz 256 kB Flash 28-Pin PDIP
- DSPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- dsPIC33FJ128GP802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
- DSPIC33FJ64GP802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- dsPIC33FJ128MC802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
