dsPIC33FJ64MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.36

*price indicative

Packaging Options:
RS Stock No.:
666-8491
Mfr. Part No.:
dsPIC33FJ64MC804-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Number of Timers

5

Number of SPI Channels

2

Dimensions

10 x 10 x 1mm

Height

1mm

Width

10mm

ADCs

9-ch x 10 bit, 9-ch x 12 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of CAN Channels

1

Number of I2C Channels

1

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links