DSPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€794.88

(exc. VAT)

€977.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.968€794.88

*price indicative

RS Stock No.:
911-5687
Mfr. Part No.:
DSPIC33FJ64GP804-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of Timers

5

Number of I2C Channels

1

Dimensions

10 x 10 x 1mm

Number of SPI Channels

2

Width

10mm

Height

1mm

ADCs

13-ch x 10 bit, 13-ch x 12 bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of CAN Channels

1

Length

10mm

COO (Country of Origin):
TH

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links