dsPIC33FJ16GS504-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 16 kB Flash 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-9674
Mfr. Part No.:
dsPIC33FJ16GS504-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

2 kB

Instruction Set Architecture

RISC

Program Memory Size

16 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

1

Number of SPI Channels

1

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

3

Number of I2C Channels

1

Number of PCI Channels

0

ADC Resolution

10bit

Number of CAN Channels

0

ADC Channels

12

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Length

10mm

ADCs

12 x 10 bit

PWM Channels

8

Width

10mm

Pulse Width Modulation

8 x16 bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Number of USART Channels

0

Timers

3 x 16 bit

Dimensions

10 x 10 x 1.05mm

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links