DSPIC33FJ64GP802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 28-Pin SOIC W
- RS Stock No.:
- 912-6867
- Mfr. Part No.:
- DSPIC33FJ64GP802-I/SO
- Manufacturer:
- Microchip
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-6867
- Mfr. Part No.:
- DSPIC33FJ64GP802-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 10-ch x 10 bit, 10-ch x 12 bit | |
| Length | 17.9mm | |
| Number of SPI Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 17.9 x 7.5 x 2.05mm | |
| Width | 7.5mm | |
| Height | 2.05mm | |
| Number of CAN Channels | 1 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 10-ch x 10 bit, 10-ch x 12 bit | ||
Length 17.9mm | ||
Number of SPI Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 17.9 x 7.5 x 2.05mm | ||
Width 7.5mm | ||
Height 2.05mm | ||
Number of CAN Channels 1 | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Related links
- dsPIC33FJ64GP802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 28-Pin SOIC W
- dsPIC33FJ64MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 28-Pin SOIC W
- DSPIC33FJ64GP802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
- dsPIC33FJ128GP202-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W
- dsPIC33FJ128GP802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W
- DSPIC33FJ128MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W
- DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC
- DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC
