RS PRO RS42 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +2000°F Max, ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy
- RS Stock No.:
- 123-1991
- Manufacturer:
- RS PRO
5 In stock, please allow up to 5 working days for delivery
In stock, please allow up to 10 working days for delivery (EU stock)
Price Each
€171.82
(exc. VAT)
€211.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | €171.82 |
- RS Stock No.:
- 123-1991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RS42 Handheld Digital Thermometer
Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.
Features and Benefits:
• Backlit easy-to-read display
• Selectable temperature scales (°C or °F)
• Accepts standard miniature thermocouple connectors
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty
Dimensions 162 x 76 x 38.5 mm
• Selectable temperature scales (°C or °F)
• Accepts standard miniature thermocouple connectors
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty
Dimensions 162 x 76 x 38.5 mm
Supplied with
K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1300 °C, +2000°F |
Calibrated | UKAS |
Model Number | RS42 |
Probe Type | K |
Thermometer Type | Wired |
Best Accuracy | ±0.5% + 1 °C, ±0.5% + 2 °F |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C, 0.1 °F |
Length | 76mm |
Width | 38.5mm |
Height | 162mm |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | 9V |
Weight | 210g |