Oregon Scientific Handheld Digital Thermometer for Bluetooth Communication Use, 1 Input(s), +3 (Ice Alert) °C, +50 °C
- RS Stock No.:
- 179-7581
- Mfr. Part No.:
- EMR211X
- Manufacturer:
- Oregon Scientific
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7581
- Mfr. Part No.:
- EMR211X
- Manufacturer:
- Oregon Scientific
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Digital Thermometers
The Oregon Scientific digital thermometer is a single input handheld Bluetooth enabled device. It combines a wireless indoor/outdoor thermometer with the latest BLE (Bluetooth low energy) technology, enabling users to monitor local temperature on smartphones or tablets as well as at the station. The low-latency rating and 30m (98ft) transmission range mean that the user can freely move around a building while checking the outdoor temperature, making this it an ideal choice for gardeners, motorists, or simply for anyone who needs a temperature check. It has +3 (Ice Alert) °C and +50 °C absolute maximum temperature and has an AAA type battery.
Features and Benefits
• Temperature measured in Centigrade and Fahrenheit
• Weather information display on main unit or mobile app via Bluetooth® v4.0 connectivity
• Transmission range up to 50m
• Indoor temperature
• Outdoor temperature (up to 5 Channels)
• Data logger
• 7 day weather history viewable from App
• Outdoor temperature, 12hr+ weather forecast and pressure
• Weather information display on main unit or mobile app via Bluetooth® v4.0 connectivity
• Transmission range up to 50m
• Indoor temperature
• Outdoor temperature (up to 5 Channels)
• Data logger
• 7 day weather history viewable from App
• Outdoor temperature, 12hr+ weather forecast and pressure
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +3 (Ice Alert) °C, +50 °C |
Thermometer Type | Handheld |
Application | Bluetooth Communication |
Number of Temperature Inputs | 1 |
Length | 93mm |
Width | 68mm |
Height | 30mm |
Dimensions | 93 x 68 x 30mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 96g |
Battery Type | AAA |