RS PRO RS 1720 Wired Digital Thermometer for General Purpose Use, PT100 Probe, 1 Input(s), +250°C Max, "-20→+100 °C:
- RS Stock No.:
- 205-0971
- Manufacturer:
- RS PRO
1 In stock, please allow up to 5 working days for delivery
In stock, please allow up to 10 working days for delivery (EU stock)
Price Each
€275.21
(exc. VAT)
€338.51
(inc. VAT)
Units | Per unit |
---|---|
1 + | €275.21 |
- RS Stock No.:
- 205-0971
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO primary focus in the development of the new RS 1710 was place on the essential functions of the measurement technology. Pure measurement with a focus on precision, speed and reliability packaged in a compact housing distinguish an impressive price/performance ratio.
Modern and functional housing
Outstanding price/performance ratio
3-line display / overhead display at the push of a button
Backlighting
Waterproof (IP67)
Durable, long battery life
Rapid measurement detection
Outstanding price/performance ratio
3-line display / overhead display at the push of a button
Backlighting
Waterproof (IP67)
Durable, long battery life
Rapid measurement detection
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +250°C |
Calibrated | UKAS |
Model Number | RS 1720 |
Thermometer Type | Wired |
Probe Type | PT100 |
Best Accuracy | "-20→+100 °C: ±0.1 K ±1 digit<BR/>-70→+250 °C: ±0.2 % of mv ±2 digit" |
Application | General Purpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | No |
Length | 54mm |
Width | 28mm |
Height | 108mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Battery Type | AA |
Weight | 130g |
Intrinsically Safe | No |