RS PRO FMK2 Type K Thermocouple Digital Thermometer for Facilities Management Use, Immersion, Surface Probe, 1
- RS Stock No.:
- 219-5640
- Manufacturer:
- RS PRO
In stock, please allow up to 5 working days for delivery
Price Each
€347.44
(exc. VAT)
€427.35
(inc. VAT)
Units | Per unit |
---|---|
1 + | €347.44 |
- RS Stock No.:
- 219-5640
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Legionella Digital Thermometer Kit – FMK2
Introducing the RS PRO Legionella Digital Thermometer, a high quality and high accuracy device that has been specifically designed for legionella temperature monitoring. It combines a waterproof design with integral 1 and 2-minute timers and a wide temperature range of -200°C to 1372°C. The handheld thermometer offers a compact, all in one solution for the management of legionella in a wide variety of environments when paired with the RS PRO Dual Purpose Probe for surface and immersion temperature measurement.
Features and Benefits:
- This RS PRO single input thermocouple-logging digital temperature device is ideal for quick and effective temperature monitoring for legionella risk management
- This high quality and reliable, microprocessor driven, digital thermometer has a °C/°F switchable function and a measurement range of -200°C to 1372°C (probe type dependant)
- Because of the design of this thermometer, it has the ultimate flexibility of thermocouple types K and T, which means this device can be used for monitoring extremely low or high temperatures
- This self-calibrating thermometer can be used to test specifically for legionella in workplaces, residential and privately managed accommodation such as hospitals, care homes, holiday camping sites and many more
- Also included is a low battery indication feature to ensure that the device does not switch off suddenly during the measurement process
- Supplied with a shock-resistant rubber boot that is waterproof and dustproof (IP67) to fully protect the device, PP3 Battery and Legionella advice book
What do you get?
- RS PRO Legionella Digital Thermometer with Integral Timer
- RS PRO Type T and K Plug Immersion, Surface Temperature Probe (RS stock no:712-8196)
- Shock-resistant holster and belt clip
- PP3 Battery
RS PRO Legionella Digital Thermometer Kit Variants
- Model no: FMK2
RS stock no: 219-5350
Applications:
Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:
- Food industries
- Hygiene testing
- Industrial maintenance
- HVAC
- Scientific research
- Medical testing
- General-purpose temperature monitoring
What is Legionnaires disease?
Legionnaires disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called Legionella pneumophila and can be caught by inhaling small droplets of water suspended in the air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold-water systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Calibrated | UKAS |
Model Number | FMK2 |
Probe Type | Immersion, Surface |
Application | Facilities Management |
Best Accuracy | ±0.2 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 → 1 above 1000 °C |
Data Storage | No |
Length | 400mm |
Width | 150mm |
Height | 120mm |
Dimensions | 400 x 150 x 120mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | No |
Weight | 500g |
Intrinsically Safe | No |
Battery Type | PP3 |