- RS Stock No.:
- 509-3653
- Mfr. Part No.:
- HI-9040
- Manufacturer:
- Hanna Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 509-3653
- Mfr. Part No.:
- HI-9040
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
HI-9040 Microprocessor Thermistor Thermometer
Dual display – shows current temperature as well as the highest or lowest measurement in the cycle
Large LCD provides clear, easy to read digits that can be read at any angle
Housed in rugged ABS casing for maximum protection
Splash-proof smooth keypad with LCD protected behind a clear plastic window
Selectable °C/°F
Self check at start-up with display of current battery level
Comes complete with a high accuracy stainless steel thermistor probe with 1m cable
1 x 9V battery/approx. 700 hours of continuous use (supplied)
Working environment; -10°C to +50°C, 95 % RH
Dimensions 180 x 83 x 40mm
Weight 350g
Large LCD provides clear, easy to read digits that can be read at any angle
Housed in rugged ABS casing for maximum protection
Splash-proof smooth keypad with LCD protected behind a clear plastic window
Selectable °C/°F
Self check at start-up with display of current battery level
Comes complete with a high accuracy stainless steel thermistor probe with 1m cable
1 x 9V battery/approx. 700 hours of continuous use (supplied)
Working environment; -10°C to +50°C, 95 % RH
Dimensions 180 x 83 x 40mm
Weight 350g
Supplied with
Probe, 9V battery and instruction manual in a foam insert case.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Model Number | HI 9040 |
Thermometer Type | Recording |
Best Accuracy | ±0.4 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 180mm |
Width | 83mm |
Height | 40mm |
Dimensions | 180 x 83 x 40mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 226g |
Battery Type | 9V |
- RS Stock No.:
- 509-3653
- Mfr. Part No.:
- HI-9040
- Manufacturer:
- Hanna Instruments