Testo 720 Wired Digital Thermometer for Industrial, Laboratory Use, NTC, PT100, RTD Probe, 1 Input(s), +800°C Max, ±0.9
- RS Stock No.:
- 518-5156
- Mfr. Part No.:
- 0560 7207
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 518-5156
- Mfr. Part No.:
- 0560 7207
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 720 Thermometer
Accurate one channel measuring instrument for Pt100 or NTC temperature probes
Min/ Max & HOLD readings on a clear 2-line backlit display
User-adjustable audible alarm limits aid in temperature control
Print-out readings on-site with the optional Testo printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt and corrosive media
Min/ Max & HOLD readings on a clear 2-line backlit display
User-adjustable audible alarm limits aid in temperature control
Print-out readings on-site with the optional Testo printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt and corrosive media
Note
Suitable Pt100 or NTC probes must be ordered separately.
Supplied with
9V PP3 alkaline battery and instructions
Testo Handheld Digital Thermometer, 171g, +800°C Maximum Temperature - 720 Series - 0560 7207
Easily measure and control temperatures in your industrial environment with this digital thermometer from Testo. It's battery-operated for portability and a has a backlit display so you can easily take temperature readings in dark or dimly lit environments. This input-wired instrument has an accuracy calibration of ±0.2°C, making it highly reliable. It also allows for a small amount of data storage so you can record and compare measurements over time. An adjustable alarm alerts you when a certain temperature has been reached for greater ease of temperature control.
Features & Benefits
• Wide temperature measurement range of -100°C to +800°C for use in demanding environments
• Centigrade and Fahrenheit temperature scales for versatile use
• Printout readings available when used with a Testo printer for ease of access to data
• Light weight of 171g for ease of handling and portability
• Centigrade and Fahrenheit temperature scales for versatile use
• Printout readings available when used with a Testo printer for ease of access to data
• Light weight of 171g for ease of handling and portability
Applications
• Pharmaceutical manufacturing
• Food processing
• Indoor climate monitoring
• Food processing
• Indoor climate monitoring
How does a digital thermometer work?
Digital thermometers work by using heat sensors to determine the temperature of an environment or substance. They contain small computing systems and resistors that react to conditions via the sensors, converting the difference in resistance to a temperature reading.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +800°C |
Calibrated | RSCAL |
Model Number | 720 |
Probe Type | NTC, PT100, RTD |
Thermometer Type | Wired |
Application | Industrial, Laboratory |
Best Accuracy | ±0.9 °F |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 182mm |
Width | 64mm |
Height | 40mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | 9V |
Weight | 171g |