HARWIN 7.62 mm Pitch Vertical 8 Way, Through Hole Standard Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 161-3506
- Mfr. Part No.:
- D0808-42
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3506
- Mfr. Part No.:
- D0808-42
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 8 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Standard | |
| Pitch | 7.62mm | |
| Row Width | 7.62mm | |
| Voltage | 150V dc | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin over Nickel | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 10.02mm | |
| Depth | 2.8mm | |
| Length | 10.1mm | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 8 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Standard | ||
Pitch 7.62mm | ||
Row Width 7.62mm | ||
Voltage 150V dc | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin over Nickel | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 10.02mm | ||
Depth 2.8mm | ||
Length 10.1mm | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
- COO (Country of Origin):
- GB
IC 3-Level Wire Wrap Socket Assembly - 8 x contacts (Gold clip, Tin shell).
0.3" (7.62mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
Related links
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- Aries Electronics Surface Standard Pin Open Frame DIL Socket, 3A
