HARWIN, D2 7.62 mm Pitch Vertical 14 Way, Through Hole Standard Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 161-3507
- Mfr. Part No.:
- D2814-42
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 435 more to save 16%
View bulk pricing optionsSubtotal (1 tube of 29 units)*
€42.37
(exc. VAT)
€52.11
(inc. VAT)
Temporarily out of stock
- 580 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 406 | €1.461 | €42.37 | - |
| 435 - 1421 | €1.214 | €35.21 | 16% |
| 1450 - 2871 | €1.052 | €30.51 | 27% |
| 2900 - 7221 | €0.963 | €27.93 | 34% |
| 7250 + | €0.848 | €24.59 | 41% |
*price indicative
- RS Stock No.:
- 161-3507
- Mfr. Part No.:
- D2814-42
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 14 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Standard | |
| Pitch | 7.62mm | |
| Voltage | 100V ac, 150V ac | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin over Nickel, Gold | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 10.02mm | |
| Depth | 2.8mm | |
| Length | 17.7mm | |
| Series | D2 | |
| Housing Material | Plastic | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 14 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Standard | ||
Pitch 7.62mm | ||
Voltage 100V ac, 150V ac | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin over Nickel, Gold | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 10.02mm | ||
Depth 2.8mm | ||
Length 17.7mm | ||
Series D2 | ||
Housing Material Plastic | ||
Contact Material Beryllium Copper Alloy | ||
PC Tail IC Socket Assembly - 14 x contacts (Gold clip, Tin shell).
0.3" (7.62mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
Related links
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
