Samtec, ICO-308-SGT 2.54 mm Pitch Vertical 8 Way, Through Hole Standard Pin DIL Socket, 1A

Get a bulk buy discount

Add 280 more to save 6%

View bulk pricing options

Subtotal (1 tube of 56 units)*

€86.69

(exc. VAT)

€106.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
56 - 224€1.548€86.69-
280 - 504€1.44€80.646%
560 +€1.367€76.5511%

*price indicative

RS Stock No.:
208-8729
Mfr. Part No.:
ICO-308-SGT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

DIL Socket

Mount Type

Through Hole

Current

1A

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Contact Plating

Tin, Gold

Orientation

Vertical

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ICO-308-SGT

Housing Material

Polyester

The Samtec DIL Socket Dual row design.

Available up to 20 contacts per row

Dual row design

Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy