Samtec, ICF 2.54 mm Pitch Straight 28 Way, Surface Turned Pin Open Frame ZIF IC Dip Socket
- RS Stock No.:
- 227-1410
- Mfr. Part No.:
- ICF-628-T-O-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.45
(exc. VAT)
€11.62
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.725 | €9.45 |
| 20 - 48 | €4.29 | €8.58 |
| 50 - 98 | €3.935 | €7.87 |
| 100 - 198 | €3.635 | €7.27 |
| 200 + | €3.38 | €6.76 |
*price indicative
- RS Stock No.:
- 227-1410
- Mfr. Part No.:
- ICF-628-T-O-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 28 | |
| Product Type | ZIF IC Dip Socket | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 3mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 28 | ||
Product Type ZIF IC Dip Socket | ||
Mount Type Surface | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 3mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series ICF | ||
Non Compliant
The Samtec ICF series 2.54mm SMT screw machine DIP socket has 28 positions with 15.24mm row spacing. It has tin plating and tails out lead style.
Dual row design
Tape and reel packaging
Related links
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Turned Pin Open Frame ZIF IC Dip Socket
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
- 3M 2.54mm Pitch Vertical 32 Way 1A
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
