ASSMANN WSW 2.54 mm Pitch Vertical 24 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 674-2457
- Mfr. Part No.:
- A 24-LC-TT
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 12 November 2026
- Plus 210 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | €0.378 | €3.78 |
| 150 - 490 | €0.25 | €2.50 |
| 500 - 990 | €0.211 | €2.11 |
| 1000 - 2490 | €0.206 | €2.06 |
| 2500 + | €0.201 | €2.01 |
*price indicative
- RS Stock No.:
- 674-2457
- Mfr. Part No.:
- A 24-LC-TT
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 60V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.78mm | |
| Standards/Approvals | No | |
| Depth | 5.1mm | |
| Length | 30.48mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 60V ac | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Width 17.78mm | ||
Standards/Approvals No | ||
Depth 5.1mm | ||
Length 30.48mm | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Related links
- ASSMANN WSW 2.54 mm Pitch Vertical 24 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 32 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 14 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 18 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 6 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 1A
