ASSMANN WSW 2.54 mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A

Get a bulk buy discount

Add 150 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 30 November 2026
  • Plus 1,310 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 140€1.655€16.55-
150 - 490€1.372€13.7217%
500 - 990€1.192€11.9227%
1000 - 2490€1.093€10.9333%
2500 +€0.961€9.6141%

*price indicative

Packaging Options:
RS Stock No.:
674-2482
Mfr. Part No.:
AR 20 HZL-TT
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

DIL Socket

Number of Contacts

20

Mount Type

Through Hole

Current

3A

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Voltage

100V ac

Frame Type

Open Frame

Contact Plating

Tin

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

10.16mm

Standards/Approvals

No

Length

25.4mm

Depth

3mm

Contact Material

Phosphor Bronze, Brass

Housing Material

PBT

COO (Country of Origin):
CN

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts


A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy