ASSMANN WSW 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 674-2501
- Mfr. Part No.:
- AR 32 HZL-TT
- Manufacturer:
- ASSMANN WSW
Bulk discount available
Subtotal (1 pack of 10 units)*
€19.11
(exc. VAT)
€23.51
(inc. VAT)
In Stock
- Plus 220 unit(s) shipping from 23 February 2026
- Plus 190 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €1.911 | €19.11 |
| 250 - 740 | €1.72 | €17.20 |
| 750 - 1990 | €1.531 | €15.31 |
| 2000 - 3990 | €1.34 | €13.40 |
| 4000 + | €1.24 | €12.40 |
*price indicative
- RS Stock No.:
- 674-2501
- Mfr. Part No.:
- AR 32 HZL-TT
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 32 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100 V ac | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3mm | |
| Width | 17.78 mm | |
| Length | 40.64mm | |
| Standards/Approvals | No | |
| Contact Material | Brass, Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 32 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100 V ac | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 3mm | ||
Width 17.78 mm | ||
Length 40.64mm | ||
Standards/Approvals No | ||
Contact Material Brass, Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.
Related links
- ASSMANN WSW 2.54mm Pitch Vertical 10 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 14 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 6 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 28 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 18 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 20 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 40 Way 3A
- ASSMANN WSW 2.54mm Pitch Vertical 16 Way 3A
