Preci-Dip, 110 2.54 mm Pitch Vertical 50 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-2811
- Mfr. Part No.:
- 110-87-650-41-001101
- Manufacturer:
- Preci-Dip
Subtotal (1 pack of 5 units)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.78 | €18.90 |
*price indicative
- RS Stock No.:
- 702-2811
- Mfr. Part No.:
- 110-87-650-41-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 50 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100V ac, 150V ac | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 17.7mm | |
| Standards/Approvals | No | |
| Depth | 2.8mm | |
| Length | 63.5mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Contact Material | Brass, Beryllium Copper | |
| Series | 110 | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 50 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100V ac, 150V ac | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 17.7mm | ||
Standards/Approvals No | ||
Depth 2.8mm | ||
Length 63.5mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Contact Material Brass, Beryllium Copper | ||
Series 110 | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
