Bodo Ehmann Dimmer Switch, 230V, 35 W
- RS Stock No.:
- 136-8058
- Mfr. Part No.:
- 2820X0800
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
€69.02
(exc. VAT)
€84.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.02 |
*price indicative
- RS Stock No.:
- 136-8058
- Mfr. Part No.:
- 2820X0800
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 35W | |
| Voltage | 230V | |
| Mount Type | In-Line | |
| Colour | Black | |
| Series | T28.08 | |
| Width | 33mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 35W | ||
Voltage 230V | ||
Mount Type In-Line | ||
Colour Black | ||
Series T28.08 | ||
Width 33mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- DE
Ehmann Electronic LED Cord Dimmer
This Bodo Ehmann LED cord dimmer switch is silent, and can be fitted to most light fixtures through a universal connection. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels. Featuring an electronic overload/short circuit protection and over heating protection through a thermal fuse.
Features and Benefits
Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps;Integrated into most light fixtures;Flicker free lighting;No standby consumption, with on/off switch and sliding dimmer;Silent operation
Switches
Note
These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.
Related links
- Bodo Ehmann Dimmer Switch 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 35 W
- Bodo Ehmann Dimmer Switch 100 W
- Bodo Ehmann Dimmer Switch 500 W
- Bodo Ehmann Dimmer Switch 150 W
- Bodo Ehmann Dimmer Switch 55 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 50 W
