Contactum 2 Way 1 Gang Dimmer Switch, 250V, 500 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-9509
Mfr. Part No.:
ALF4615/2WHW
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Ways

2

Number of Gangs

1

Product Type

Dimmer Switch

Voltage

250 V

Maximum Supported Wattage

500 W

Colour

White

Standards/Approvals

No

COO (Country of Origin):
SA
The Contactum Alfanar range 1 gang dimmer switch has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office.

Ambient operating temperature from -5 to 40°C

Associated standards BS EN 60669-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy