Schneider Electric 2 Way 1 Gang Dimmer Switch, 400W
- RS Stock No.:
- 908-8863
- Mfr. Part No.:
- GGBL6012CS
- Manufacturer:
- Schneider Electric
Discontinued
- RS Stock No.:
- 908-8863
- Mfr. Part No.:
- GGBL6012CS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 400W | |
| Number of Ways | 2 | |
| Series | Lisse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 400W | ||
Number of Ways 2 | ||
Series Lisse | ||
- COO (Country of Origin):
- CN
Schneider Electric Lisse Series Dimmer Switch, 1 Gang, 400W Maximum Supported Wattage - GGBL6012CS
This dimmer switch is a versatile component designed for seamless integration into home lighting controls. It features a 1 gang and a two-way configuration, allowing for flexibility in operation. The compact size of 87mm x 87mm x 43.6mm ensures it fits well into standard wall boxes, providing convenient control over lighting levels.
Features & Benefits
• Designed for 230V AC halogen and incandescent lamps
• Supports a maximum load of 400W for effective dimming
• Wall-mounted installation simplifies setup and usability
• Built with urea material for durability and longevity
• Equipped with screw terminals for secure connections
• Compliant with BS EN 60669-2-1 standards for reliability
• Supports a maximum load of 400W for effective dimming
• Wall-mounted installation simplifies setup and usability
• Built with urea material for durability and longevity
• Equipped with screw terminals for secure connections
• Compliant with BS EN 60669-2-1 standards for reliability
Applications
• Suitable for controlling indoor lighting in residential spaces
• Ideal for creating ambiance in dining and living areas
• Used to adjust lighting levels in commercial environments
• Effective for managing lighting in entertainment settings
• Ideal for creating ambiance in dining and living areas
• Used to adjust lighting levels in commercial environments
• Effective for managing lighting in entertainment settings
How does the load capacity influence the performance of the switch?
The maximum load capacity of 400W ensures that the dimmer can handle substantial lighting systems without flickering or overheating, providing stable performance.
What type of lamps can be used with this device?
It supports both halogen and incandescent lamp types, making it suitable for various lighting solutions within residential and commercial applications.
What considerations should be taken into account during installation?
Proper installation requires ensuring compatible wiring and securely connecting the screw terminals, following specific safety and electrical standards.
How does this switch manage body heat during operation?
The design allows for efficient heat dissipation, preventing overheating and ensuring continued performance throughout prolonged use.
Related links
- MK Electric 2 Way 1 Gang Dimmer Switch 400W
- Schneider Electric 2 Way 1 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 3V
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
- Schneider Electric 2 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch 400W
