ERNI 64 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 535-486
- Mfr. Part No.:
- 284.259 / 284259-E
- Manufacturer:
- ERNI
Bulk discount available
Price Each**
€9.87
(exc. VAT)
€12.14
(inc. VAT)
58 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €9.87 |
20 - 74 | €8.24 |
75 - 299 | €6.91 |
300 - 599 | €6.42 |
600 + | €5.93 |
**price indicative
Related links
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket