ERNI 64 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6687
- Mfr. Part No.:
- 284.259 / 284259-E
- Manufacturer:
- ERNI
Subtotal (1 tray of 34 units)**
€203.12
(exc. VAT)
€249.83
(inc. VAT)
34 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tray** |
---|---|---|
34 + | €5.974 | €203.116 |
**price indicative
Related links
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 3 Row Plug
- ERNI 64 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug