ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 161-5410
- Mfr. Part No.:
- 223839 / 223839-E
- Manufacturer:
- ERNI
Price Each (In a Tray of 62)**
€4.583
(exc. VAT)
€5.637
(inc. VAT)
72 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
62 + | €4.583 | €284.146 |
**price indicative
- RS Stock No.:
- 161-5410
- Mfr. Part No.:
- 223839 / 223839-E
- Manufacturer:
- ERNI
Related links
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- Amphenol ICC DIN 41612 64 Way 2.54 mm Type C Class C2 Straight DIN...
- RS PRO 64 Way 2.54mm Pitch 2 Row Plug