ERNI STVC 32 Way 2.54mm Pitch, Type C Class C2, 2 Row, Vertical DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6675
- Mfr. Part No.:
- 244297
- Manufacturer:
- ERNI
Discontinued product
Related links
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket
- HARTING 32 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 2 Row Socket
- RS PRO 32 Way 2.54mm Pitch 2 Row Plug