ERNI 32 Way 2.54mm Pitch, Type C/2 Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6717
- Mfr. Part No.:
- 254893 / 5650459-5
- Manufacturer:
- ERNI
Price Each (In a Tray of 62)**
€3.461
(exc. VAT)
€4.257
(inc. VAT)
160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
62 + | €3.461 | €214.582 |
**price indicative
- RS Stock No.:
- 170-6717
- Mfr. Part No.:
- 254893 / 5650459-5
- Manufacturer:
- ERNI
Related links
- ERNI 32 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- RS PRO 32 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 32 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI STVC 32 Way 2.54mm Pitch 2 Row Socket