ERNI 30 Way 2.54mm Pitch, Type C/3 Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6711
- Mfr. Part No.:
- 254320 / 254320-E
- Manufacturer:
- ERNI
Subtotal (1 tray of 82 units)**
€471.66
(exc. VAT)
€580.15
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
82 + | €5.752 | €471.664 |
**price indicative
- RS Stock No.:
- 170-6711
- Mfr. Part No.:
- 254320 / 254320-E
- Manufacturer:
- ERNI
Related links
- ERNI 30 Way 2.54mm Pitch 3 Row Socket
- Harting 30 Way 2.54mm Pitch 3 Row Socket
- Harting 30 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 20 Way 2.54mm Pitch 2 Row Socket
- ERNI 48 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI ERNIPRESS 48 Way 2.54mm Pitch 3 Row Plug
- ERNI 96 Way 2.54mm Pitch 3 Row Socket