ERNI 20 Way 2.54mm Pitch, Type B/3 Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 521-863
- Mfr. Part No.:
- 254370 / 254370-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 unit)**
€5.55
(exc. VAT)
€6.83
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €5.55 |
20 - 74 | €5.07 |
75 - 299 | €4.86 |
300 - 599 | €3.92 |
600 + | €3.69 |
**price indicative
- RS Stock No.:
- 521-863
- Mfr. Part No.:
- 254370 / 254370-E
- Manufacturer:
- ERNI
Related links
- ERNI 20 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 30 Way 2.54mm Pitch 3 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket