ept GmbH 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector Plug
- RS Stock No.:
- 283-5332
- Distrelec Article No.:
- 110-40-564
- Mfr. Part No.:
- 103-40034
- Manufacturer:
- ept GmbH
Price Each**
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.22 |
**price indicative
- RS Stock No.:
- 283-5332
- Distrelec Article No.:
- 110-40-564
- Mfr. Part No.:
- 103-40034
- Manufacturer:
- ept GmbH
Related links
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Plug
- RS PRO 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- ERNI 64 Way 2.54mm Pitch 3 Row Socket