ERNI 64 Way 2.54mm Pitch, Type B, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 784-6086
- Mfr. Part No.:
- 384241 / 384241-E
- Manufacturer:
- ERNI
Bulk discount available
Price Each
€13.86
(exc. VAT)
€17.05
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €13.86 |
20 - 74 | €13.28 |
75 - 299 | €12.10 |
300 - 599 | €9.98 |
600 + | €9.50 |
- RS Stock No.:
- 784-6086
- Mfr. Part No.:
- 384241 / 384241-E
- Manufacturer:
- ERNI
Related links
- ERNI DIN 41612 64 Way 2.54mm Pitch 2 Row Plug
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Plug