ERNI 48 Way 5.08mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 784-6092
- Mfr. Part No.:
- 354741 / 354741-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 unit)**
€22.04
(exc. VAT)
€27.11
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 19 | €22.04 |
20 - 74 | €20.02 |
75 - 299 | €18.02 |
300 - 599 | €15.52 |
600 + | €13.71 |
**price indicative
- RS Stock No.:
- 784-6092
- Mfr. Part No.:
- 354741 / 354741-E
- Manufacturer:
- ERNI
Related links
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Socket
- ERNI 48 Way 2.54mm Pitch 3 Row Socket
- ERNI 48 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Plug
- Harting 09 06 48 Way 5.08mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 09 06 48 Way 3.81 mm Type F Class C2 Straight DIN 41612...