HARTING 48 Way 5.08mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-0831
- Mfr. Part No.:
- 09062486823
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
€11.851
(exc. VAT)
€14.577
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €11.851 | €237.02 |
100 - 180 | €10.695 | €213.90 |
200 - 480 | €10.406 | €208.12 |
500 - 980 | €10.132 | €202.64 |
1000 + | €9.872 | €197.44 |
**price indicative
- RS Stock No.:
- 923-0831
- Mfr. Part No.:
- 09062486823
- Manufacturer:
- HARTING
Related links
- HARTING 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Plug
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- ERNI 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 48 Way 5.08mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Plug