HARTING DIN 41612 48 Way 2.54mm Pitch, Type 2R, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 843-6227
- Mfr. Part No.:
- 09230483217
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€12.50
(exc. VAT)
€15.38
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €12.50 |
20 - 74 | €12.11 |
75 - 299 | €11.76 |
300 - 599 | €11.42 |
600 + | €11.11 |
**price indicative
- RS Stock No.:
- 843-6227
- Mfr. Part No.:
- 09230483217
- Manufacturer:
- HARTING
Related links
- HARTING 09 28 48 Way 2.54mm Pitch 3 Row Plug
- Harting 09 28 32 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 48 Way 2.54mm Pitch 3 Row Socket
- HARTING DIN 41612 48 Way 2.54mm Pitch Plug
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- Amphenol ICC DIN 41612 48 Way 2.54 mm Type C/2 Class C2 Straight...
- Harting DIN 41612 48 Way 5.08mm Pitch Socket