Harting DIN 41612 48 Way 5.08mm Pitch, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 757-7942
- Mfr. Part No.:
- 09062483201222
- Manufacturer:
- HARTING
Bulk discount available
Price Each
€2.03
(exc. VAT)
€2.50
(inc. VAT)
54 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €2.03 |
20 - 74 | €1.94 |
75 - 299 | €1.83 |
300 - 599 | €1.80 |
600 + | €1.71 |
- RS Stock No.:
- 757-7942
- Mfr. Part No.:
- 09062483201222
- Manufacturer:
- HARTING
Related links
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- Harting DIN 41 612 48 Way 5.08mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch 3 Row Plug
- HARTING DIN 41612 48 Way 2.54mm Pitch 3 Row Socket
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- Harting 09 06 48 Way 5.08mm Pitch 3 Row Socket
- Amphenol ICC DIN 41612 48 Way 5.08mm Pitch Vertical DIN 41612...
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket