Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-0847
- Mfr. Part No.:
- 09031426901
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
€8.648
(exc. VAT)
€10.637
(inc. VAT)
Temporarily out of stock - back order for despatch 19-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €8.648 | €172.96 |
100 - 180 | €7.256 | €145.12 |
200 - 480 | €6.892 | €137.84 |
500 - 980 | €6.175 | €123.50 |
1000 + | €6.017 | €120.34 |
**price indicative
- RS Stock No.:
- 923-0847
- Mfr. Part No.:
- 09031426901
- Manufacturer:
- HARTING
Related links
- Harting 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug
- HARTING 78 + 2 Way 2.54mm Pitch 3 Row Plug
- Harting 60 + 4 Way 2.54mm Pitch 3 Row Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Socket
- Harting 42 + 6 Way Straight DIN 41612 Connector, Socket
- HARTING 24 + 8 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Plug