Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6232
- Distrelec Article No.:
- 304-21-890
- Mfr. Part No.:
- 7000-18021-6361000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
Price Each
€36.19
(exc. VAT)
€44.51
(inc. VAT)
85 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €36.19 |
5 - 9 | €34.38 |
10 - 24 | €32.61 |
25 + | €30.25 |
- RS Stock No.:
- 123-6232
- Distrelec Article No.:
- 304-21-890
- Mfr. Part No.:
- 7000-18021-6361000
- Manufacturer:
- Murrelektronik Limited
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage