Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- RS Stock No.:
- 200-1815
- Mfr. Part No.:
- 7000-30245-0000000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
Price Each**
€4.50
(exc. VAT)
€5.54
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.50 |
10 - 99 | €4.26 |
100 + | €3.62 |
**price indicative
- RS Stock No.:
- 200-1815
- Mfr. Part No.:
- 7000-30245-0000000
- Manufacturer:
- Murrelektronik Limited
Related links
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 250 V ca/cc Voltage
- Murrelektronik Limited 3P DIN 43650 24 V Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited 3P DIN 43650 A with Indicator Light, 24 V Voltage