Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6237
- Distrelec Article No.:
- 304-21-886
- Mfr. Part No.:
- 7000-10021-6360500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)**
€25.93
(exc. VAT)
€31.89
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €25.93 |
5 - 9 | €24.68 |
10 - 24 | €23.39 |
25 + | €21.67 |
**price indicative
- RS Stock No.:
- 123-6237
- Distrelec Article No.:
- 304-21-886
- Mfr. Part No.:
- 7000-10021-6360500
- Manufacturer:
- Murrelektronik Limited
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P DIN 43650 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage